Recom R1S DC/DC Converter, 5V dc/ 200 mA, 3.3V dc Input, 2.97V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.01

(exc. GST)

$14.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.01
10 - 19$12.68
20 +$12.50

*price indicative

RS Stock No.:
706-3601
Mfr. Part No.:
R1S-3.305
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

3.3V dc

Minimum Input Voltage

2.97V

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

MTBF

4275000h

Number of Pins

8

Isolation Voltage

1kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Width

10.7mm

Depth

6.7mm

Standards/Approvals

No

Length

12.75mm

Series

R1S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

84%

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 84%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy