Recom R1ZX DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.75V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp

Subtotal (1 tray of 30 units)*

$426.93

(exc. GST)

$469.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$426.93$14.231

*price indicative

RS Stock No.:
184-5716
Mfr. Part No.:
R1ZX-0505/HP-Tray
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.75V

Maximum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

MTBF

14400000h

Isolation Voltage

2kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Length

15.24mm

Depth

8.5mm

Standards/Approvals

No

Series

R1ZX

Width

11.1mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

68%

COO (Country of Origin):
TW
The R1ZX is similar to the R1SX but with the addition of an internal linear regulator to give a precise, load-independent and low noise output. The output is also continuously short circuit protected. In the event of a continuous overload or over-temperature condition, the output will shut down thus protecting the converter from damage. The output will automatically restart once the fault condition has been lifted. Typical applications include isolated 5V supplies for sensor, bus-interface and test and measurement circuits.

Regulated output with internal linear regulator

Isolated 1W power in SMD package

Up to 2kVDC isolation

Industry standard pinout

-40°C to +80°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy