Recom RK DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $14.58

View bulk pricing options

Subtotal (1 tube of 25 units)*

$330.84

(exc. GST)

$363.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$330.84$13.234-
2 - 3$323.55$12.942$14.58
4 +$316.61$12.664$56.92

*price indicative

RS Stock No.:
166-6595
Mfr. Part No.:
RK-0505S/H6
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Through Hole

MTBF

14919000h

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

4kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Standards/Approvals

No

Length

19.65mm

Width

7.05mm

Series

RK

Depth

10.2mm

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4kV DC Isolation Voltage, SIP-7 Package - RK Series - RK-0505S/H6


When you need a hard-working DC-DC converter, this device from RECOM is a rock-solid option. Epoxy potting ensures the input and output are isolated to the high level of 6.4kV, making it handy for test and measurement applications. Continuous short-circuit protection keeps the device and its network safe from electrical faults. To make sure it doesn't interfere with the function of nearby equipment, the unit has an integrated filter that cuts out conducted and radiated noise. Pop this nifty converter on your board to safeguard sensitive circuits, break ground loops and achieve reliable switching.

• Rating of 1W for energy efficiency

• Through-hole pins give you simple and secure board mounting

• Wide operating temperature range between -40°C and +90°C to handle harsh conditions

• Doesn't derate at high temperatures, meaning hot environments won't affect performance

Applications


• Audio-visual equipment

• IT and communications technology

• Industrial networking

• Machine automation

How durable is this DC-DC converter?


This converter has a mean time between failures of 394,500 days when run at +85°C, so you can count on long-term resilience in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy