Recom RK DC/DC Converter, 5V dc/ 200 mA, 15V dc Input, -40V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-6530
Mfr. Part No.:
RK-1505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

-40V

Maximum Input Voltage

15V dc

Output Current 1

200mA

Mount Type

Through Hole

MTBF

992000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.6mm

Depth

10.2mm

Series

RK

Width

6mm

Standards/Approvals

No

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series


3kVdc isolation

Industry standard pin-out

UL94V-0 package material

78% efficiency

SIP7 package

Note

Operating temperature is without derating.

Standards

EN60950-1, EN60601-01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy