Recom RK DC/DC Converter, 12V dc/ 84 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2749
- Mfr. Part No.:
- RK-0512S/H6
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2749
- Mfr. Part No.:
- RK-0512S/H6
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 84mA | |
| Mount Type | Through Hole | |
| MTBF | 9468000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Width | 7.05mm | |
| Series | RK | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 84mA | ||
Mount Type Through Hole | ||
MTBF 9468000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 4kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Width 7.05mm | ||
Series RK | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1
UL60950-1
Related links
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK/H6 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RK DC/DC Converter 5V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
