Recom RK DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-2751
Mfr. Part No.:
RK-2405S/H6
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

9468000h

Output Voltage Adjustment Range

±5 %

Number of Pins

7

Isolation Voltage

4kV dc

Maximum Output Power

1W

Package Type

SIP

Depth

10.2mm

Length

19.65mm

Width

7.05mm

Standards/Approvals

No

Series

RK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

77%

COO (Country of Origin):
TW

Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series


The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended

operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.

They are suitable for demanding industrial and high isolation test and measurement applications.

Features & Benefits


High 6.4 kV dc isolation

Wide operating temperature range from -40°C to +90°C without derating

High capacitive load capability

Continuous short circuit protection

Built-in EN50022 Class A filter

Efficiency up to 80%

Approvals

IEC60950-1
UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy