Recom RK DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8836
- Mfr. Part No.:
- RK-2405S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$311.28
(exc. GST)
$342.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $311.28 | $12.451 |
| 2 - 3 | $304.42 | $12.177 |
| 4 + | $297.88 | $11.915 |
*price indicative
- RS Stock No.:
- 166-8836
- Mfr. Part No.:
- RK-2405S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 1012000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Series | RK | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 1012000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Series RK | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Note
Operating temperature is without derating.
Standards
EN60950-1, EN60601-01
Related links
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RK DC/DC Converter 24V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RK DC/DC Converter 15V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 5V dc Input Through Hole
- Recom RK DC/DC Converter 13.2V dc Input Through Hole
- Recom RE DC/DC Converter 26.4V dc Input Through Hole
