Recom ROE DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6496
- Mfr. Part No.:
- ROE-0505S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $7.52
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$169.58
(exc. GST)
$186.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $169.58 | $4.038 | - |
| 2 - 3 | $165.82 | $3.948 | $7.52 |
| 4 + | $162.27 | $3.864 | $29.24 |
*price indicative
- RS Stock No.:
- 166-6496
- Mfr. Part No.:
- ROE-0505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 8674000h | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 1W | |
| Series | ROE | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 11.5mm | |
| Depth | 6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 8674000h | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type Tube | ||
Maximum Output Power 1W | ||
Series ROE | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 11.5mm | ||
Depth 6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5V DC Output Voltage, 470μF Maximum Capacitive Load - ROE Series - ROE-0505S
Use this DC-DC converter from RECOM to safely distribute power in your electronic applications. It's designed to create an Interface between the input and output voltages to improve safety by preventing damage from powerful surges. Thanks to its Compact dimensions of 11.5 (length) x 6 (width) x 10mm (height), it's simple to install in areas with limited space. The unit has a non-conductive plastic housing that offers resistance to impact and serves as an insulator to protect you from the risk of electric shocks.
Features & Benefits
• Low isolation capacitance of 75pF for high-integrity signals
• Low power rating of 1W for energy efficiency
• Output voltage rating of 5V DC for use in low-voltage applications
• Broad operating temperature range of -40°C to +85°C for use in demanding settings
• Through-hole mounting style for a simple and secure attachment
Applications
• Electronics manufacturing plants
• Personal computers
• Robotics and automation
Is this converter flame-resistant?
Yes, this converter will stop burning in 10 seconds in the event of a fire, so it's suitable for use in hazardous areas.
Related links
- Recom ROE DC/DC Converter 5V dc Input Through Hole
- Recom ROE DC/DC Converter 16.5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 26.4V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 3.63V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 5.5V Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Recom RNM DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
