Recom ROE DC/DC Converter, 5V dc/ 200 mA, 16.5V dc Input, 13.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 139-2800
- Mfr. Part No.:
- ROE-1505S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$222.64
(exc. GST)
$244.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $222.64 | $5.301 |
| 2 - 3 | $217.74 | $5.184 |
| 4 + | $213.07 | $5.073 |
*price indicative
- RS Stock No.:
- 139-2800
- Mfr. Part No.:
- ROE-1505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 8674000h | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-4 | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 11.5mm | |
| Series | ROE | |
| Depth | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 8674000h | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-4 | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 11.5mm | ||
Series ROE | ||
Depth 10mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1 Output, 1kV DC Isolation Voltage - ROE Series - ROE-1505S
Step down your industrial equipment's supply voltage with this DC-DC converter from RECOM. It adjusts an input of 15V DC into an output of 5V DC, which makes it easy to hook-up different circuits in your machinery. The unit is isolated, so it separates its output from possible dangerous voltages on the input side. Plastic housing resists corrosion, making the device compatible with humid operating conditions. For safety, this casing is self-extinguishing, so there's minimal risk of it contributing to a fire.
Features & Benefits
• Compatible with demanding settings, thanks to a broad operating temperature range between -40°C and +85°C
• Efficiency of 79% indicates minimal power loss during the stepping-down process
• Compact dimensions of 11.5 (L) x 6 (W) x 10mm (D) for maximum packing efficiency on your circuit board
• Industry-standard pinouts for easy wiring to a power supply
Applications
• Consumer electronics
• Telecommunications equipment
• Industrial machinery
How many outputs does this converter have?
This DC-DC converter is a straightforward option with one output.
Is this converter regulated?
No, this is an unregulated converter, so it's useful for applications that don't need a steady voltage such as outdoor irrigation systems.
Related links
- Recom ROE DC/DC Converter 16.5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 5.5V Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 3.63V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 26.4V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 5.5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 5.5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
