Recom ROE DC/DC Converter, 5V dc/ 200 mA, 5.5V Input, 10.8V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 11 more to save -

View bulk pricing options

Subtotal (1 unit)*

$4.60

(exc. GST)

$5.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10$4.60-
11 - 20$4.58-
21 +$4.521%

*price indicative

RS Stock No.:
139-2944
Mfr. Part No.:
ROE-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V

Minimum Input Voltage

10.8V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

8674000h

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP-4

Depth

10mm

Width

6mm

Series

ROE

Standards/Approvals

No

Length

11.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

Recom ROE Series 1W DC-DC Converter


The ROE DC-DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C

without derating. 3 year warranty

Features and Benefits


• Low Cost 1W Converter

• Industry Standard Pinout

• SIP4 Package

• 1kVDC Isolation

• Efficiency up to 80%

• Wide Operating Temperature Range -40°C to +85°C

• UL60950-1 Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy