Recom ROE DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $4.14

View bulk pricing options

Subtotal (1 tube of 42 units)*

$209.87

(exc. GST)

$230.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$209.87$4.997-
2 - 3$207.80$4.948$4.14
4 +$203.00$4.833$27.48

*price indicative

RS Stock No.:
139-2801
Mfr. Part No.:
ROE-2405S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V dc

Output Current 1

200mA

Mount Type

Through Hole

MTBF

8674000h

Number of Outputs

1

Isolation Voltage

1kV dc

Package Type

SIP-4

Maximum Output Power

1W

Depth

10mm

Length

11.5mm

Series

ROE

Standards/Approvals

No

Width

6mm

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 80% Efficiency, 470μF Maximum Capacitive Load - ROE Series - ROE-2405S


Use this DC-DC converter from RECOM to safely control the power supply to components on your PCBs. It works by stepping down an input voltage of 24V to a 5V output that's safe for your low-voltage devices. The converter has a low maximum capacitive load of 470μF to ensure high integrity output signals. Through-hole mounting gives a permanent connection on your PCB for stable voltage transmission even in vibrating systems. Converters like this are commonly used in the consumer electronics industry.

Features & Benefits


• MTBF of 20,140,000 hours at +25°C for long-term performance

• Broad operating temperature range of -40°C to +85°C for use in demanding conditions

• Efficiency of 80% for increased productivity

• Non-conductive plastic case acts as an insulator to protect you from electric shocks

• Compact dimensions 11.5 (length) x 6 (width) x 10.0mm (height) for use in setups with limited space

Applications


• Transportation industry

• Medical equipment

What's the power rating of this DC-DC converter?


This unit has a power rating of 1W, making it an energy-efficient solution.

Can I reuse this DC-DC converter?


Even though it's possible to reuse this DC-DC converter, it's not advisable because it's difficult to desolder it without damaging its pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy