TRACO POWER THL 25 DC/DC Converter, 15V/ 1.04 A, 75V dc Input, 36V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6344
- Mfr. Part No.:
- THL 25-4822
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$806.08
(exc. GST)
$886.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $806.08 | $80.608 |
*price indicative
- RS Stock No.:
- 166-6344
- Mfr. Part No.:
- THL 25-4822
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.04A | |
| Output Current 2 | 1.04A | |
| Output Voltage 2 | -15V | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 313000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 25W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | THL 25 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.04A | ||
Output Current 2 1.04A | ||
Output Voltage 2 -15V | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 313000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 25W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series THL 25 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series
The Tracopower THL-25 comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL-25 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
3-year product warranty
Standards
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Related links
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 75V dc Input PCB 6-Pin
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
