TRACO POWER THL 25 DC/DC Converter, 15V/ 1.04 A, 36V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$823.77

(exc. GST)

$906.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$823.77$82.377-
2 - 3$805.65$80.5652%
4 +$788.34$78.8344%

*price indicative

RS Stock No.:
166-6340
Mfr. Part No.:
THL 25-2422
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1.04A

Output Current 2

1.04A

Output Voltage 2

-15V

Mount Type

PCB

Input Ratio

2:1

MTBF

313000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

25W

Length

25.4mm

Standards/Approvals

No

Depth

10.2mm

Series

THL 25

Width

25.4mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER THL 25 Series DC-DC Converter, +80 °C Maximum Temperature, 25 W Power Rating - THL 25-2422


This isolated DC-DC converter by TRACOPOWER is a Compact and efficient solution for a wide range of applications. With a power rating of 25 W and an output voltage of ±12 V DC, this converter offers high efficiency and precise regulation. It is designed for industrial-grade performance and reliability, making it Ideal for various industries.

Features & Benefits


• Ultra Compact design for space-saving installations

• High efficiency of up to 90% for reliable performance

• Wide 2:1 input voltage range for versatile use

• Remote On/Off control for added convenience

• Precisely regulated output voltages for consistent operation

• Very high power density for maximum output in a Compact form factor

Applications


• Suitable for mobile equipment and instrumentation

• Ideal for distributed power architectures in communication systems

• Can be used for industrial electronics where space is a constraint

Can it be used in mobile applications?


Yes, this DC-DC converter is suitable for mobile equipment due to its Compact design and high efficiency.

Will it work in high-temperature environments?


Yes, with an operating temperature range of -40°C to +80°C, this converter is designed to withstand harsh conditions.

Is it suitable for industrial use?


Yes, it is designed for industrial-grade performance, making it reliable for industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy