TRACO POWER THL 25 DC/DC Converter, 15V dc/ 1.67 A, 18V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$800.87

(exc. GST)

$880.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$800.87$80.087

*price indicative

RS Stock No.:
166-6334
Mfr. Part No.:
THL 25-1213
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

313000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

25W

Depth

10.2mm

Series

THL 25

Length

25.4mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series


The Tracopower THL-25 comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL-25 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 25W converter

Ultra compact design

Shielded metal case with isolated baseplate

Wide 2:1 input voltage ranges

Very high efficiency up to 90%

Output voltage adjustable

Remote On/Off control

Operating temperature range –40°C up to +80°C, +85°C with heat-sink

I/O isolation voltage 1500 VDC

3-year product warranty

Standards

UL/cUL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy