TRACO POWER THL 25 DC/DC Converter, 15V dc/ 840 mA, 36V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6341
- Mfr. Part No.:
- THL 25-2423
- Brand:
- TRACO POWER
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$806.08
(exc. GST)
$886.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $806.08 | $80.608 | - |
| 2 - 3 | $788.34 | $78.834 | 2% |
| 4 + | $771.40 | $77.14 | 4% |
*price indicative
- RS Stock No.:
- 166-6341
- Mfr. Part No.:
- THL 25-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 840mA | |
| Output Current 2 | 840mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 313000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 25W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Depth | 10.2mm | |
| Series | THL 25 | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 840mA | ||
Output Current 2 840mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 313000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 25W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Depth 10.2mm | ||
Series THL 25 | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series
Standards
IEC/EN 60950-1
Related links
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
