TRACO POWER THL 25 DC/DC Converter, 12V dc/ 2.09 A, 18V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6336
- Mfr. Part No.:
- THL 25-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $35.26
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$801.15
(exc. GST)
$881.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $801.15 | $80.115 | - |
| 2 - 3 | $783.52 | $78.352 | $35.26 |
| 4 + | $766.70 | $76.67 | $137.80 |
*price indicative
- RS Stock No.:
- 166-6336
- Mfr. Part No.:
- THL 25-1212
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.09A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 313000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 25W | |
| Length | 25.4mm | |
| Series | THL 25 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.09A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 313000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 25W | ||
Length 25.4mm | ||
Series THL 25 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series
Standards
IEC/EN 60950-1
- RS Stock No. 7972687
- Mfr. Part No. THL 25-2412
- RS Stock No. 8179094
- Mfr. Part No. THL 25-2422WI
- RS Stock No. 1666335
- Mfr. Part No. THL 25-1211
- RS Stock No. 7972665
- Mfr. Part No. THL 25-1211
Related links
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB











