TRACO POWER THN 20 DC/DC Converter, 12V dc/ 1.67 A, 18V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5854
- Mfr. Part No.:
- THN 20-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$662.06
(exc. GST)
$728.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $662.06 | $66.206 |
| 2 - 3 | $647.50 | $64.75 |
| 4 + | $633.59 | $63.359 |
*price indicative
- RS Stock No.:
- 166-5854
- Mfr. Part No.:
- THN 20-1212
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Surface Mount | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | THN 20 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1400000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 20W | ||
Package Type Surface Mount | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series THN 20 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, Compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra Compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
Note
For suitable heatsink see stock number 745-1247
For suitable common mode choke see stock number 745-1187
For suitable common mode choke see stock number 745-1187
- RS Stock No. 7065809P
- Mfr. Part No. THN 20-1212
Each (Supplied in a Tube)
$66.21
- RS Stock No. 7065846
- Mfr. Part No. THN 20-1222
Each
$75.00
- RS Stock No. 7065805
- Mfr. Part No. THN 20-1211
Each
$66.12
- RS Stock No. 7065865
- Mfr. Part No. THN 20-2412WI
Each
$70.25
Related links
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TRI 20 Isolated DC-DC Converter 18V dc Input Through Hole, 76 °C Max Temp
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WIR DC/DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input PCB
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C












