Siemens, 6SE6400-3 240 V 29.5A Sine Wave Filter
- RS Stock No.:
- 287-3509
- Mfr. Part No.:
- 6SE6400-3CC03-5CB3
- Brand:
- Siemens
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$289.69
(exc. GST)
$318.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $289.69 |
- RS Stock No.:
- 287-3509
- Mfr. Part No.:
- 6SE6400-3CC03-5CB3
- Brand:
- Siemens
Related links
- Siemens, 6SE6400-3 240 V 3.4A Sine Wave Filter
- Siemens, 6SE6400-3 480 V 80A Sine Wave Filter
- Siemens, 6SE6400-3 480 V 154A Sine Wave Filter
- Siemens, 6SE6400-3 480 V 38A Sine Wave Filter
- Sine Wave Filters
- EPCOS, B84143V 520 V ac 6A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 182A Sine Wave Filter
- Siemens, 6SL3000-2 480 V 210A Sine Wave Filter