TRACO POWER TDR 3WI DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 9V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5841
- Mfr. Part No.:
- TDR 3-2422WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$473.29
(exc. GST)
$520.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $473.29 | $47.329 |
*price indicative
- RS Stock No.:
- 166-5841
- Mfr. Part No.:
- TDR 3-2422WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6600000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | THD | |
| Series | TDR 3WI | |
| Standards/Approvals | RoHS | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6600000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type THD | ||
Series TDR 3WI | ||
Standards/Approvals RoHS | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171
- RS Stock No. 7065537P
- Mfr. Part No. TDR 2-2412WI
Each (Supplied in a Tube)
$42.28
- RS Stock No. 1665824
- Mfr. Part No. TDR 2-2412WI
1 Tube of 10
$377.15
- RS Stock No. 7065537
- Mfr. Part No. TDR 2-2412WI
Each
$42.28
- RS Stock No. 4239735
- Mfr. Part No. TEN 20-2422WI
Each
$128.20
Related links
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB









