TRACO POWER TDR 3WI DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$485.12

(exc. GST)

$533.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$485.12$48.512
2 - 3$474.44$47.444
4 +$464.23$46.423

*price indicative

RS Stock No.:
200-8424
Mfr. Part No.:
TDR 3-2413WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

PCB

Input Ratio

4:1

MTBF

5.7mH

Number of Outputs

5

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

THD

Maximum Output Power

3W

Standards/Approvals

RoHS

Weight

4.5g

Length

18.9mm

Series

TDR 3WI

Depth

8.7mm

Width

12.8mm

Maximum Operating Temperature

85°C

Efficiency

0.82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Traco TDR 3-2413WI is a compact 3 W dc/dc-converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. They work with high efficiency over the full load range and come with a remote On/Off input. It is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

The product is available in SMD-package or in DIP-package

Operating temperature range -40 to +85°C

Provides high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy