TRACO POWER TDR 3WI DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$451.25

(exc. GST)

$496.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$451.25$45.125

*price indicative

RS Stock No.:
166-5838
Mfr. Part No.:
TDR 3-4812WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

167mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

6600000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

THD

Standards/Approvals

RoHS

Series

TDR 3WI

Depth

8.45mm

Length

18.9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series


Compact design in DIP package

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy