TRACOPOWER TDR 2WI DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 9V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$377.15

(exc. GST)

$414.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$377.15$37.715
2 - 3$368.86$36.886
4 +$360.94$36.094

*price indicative

RS Stock No.:
166-5824
Mfr. Part No.:
TDR 2-2412WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

167mA

Mount Type

PCB

Input Ratio

4:1

MTBF

6600000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

THD

Maximum Output Power

2W

Standards/Approvals

RoHS

Length

18.9mm

Series

TDR 2WI

Depth

8.45mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series


Compact design in DIP package

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy