TRACO POWER TDR 3WI DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$488.13

(exc. GST)

$536.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$488.13$48.813

*price indicative

RS Stock No.:
166-5842
Mfr. Part No.:
TDR 3-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

6600000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

THD

Series

TDR 3WI

Depth

8.45mm

Standards/Approvals

RoHS

Length

18.9mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series


Compact design in DIP package

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy