TRACO POWER TDR 2WI DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 9V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 706-5537
- Mfr. Part No.:
- TDR 2-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.28
(exc. GST)
$46.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $42.28 |
| 3 - 4 | $41.22 |
| 5 + | $40.58 |
*price indicative
- RS Stock No.:
- 706-5537
- Mfr. Part No.:
- TDR 2-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 167mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6600000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 2W | |
| Package Type | THD | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 2WI | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 167mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6600000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 2W | ||
Package Type THD | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 2WI | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
Related links
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDR 2 DC/DC Converter 75V dc Input PCB
