TRACOPOWER TDR 3WI DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$451.25

(exc. GST)

$496.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 03 December 2026
  • Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$451.25$45.125
2 - 3$441.32$44.132
4 +$431.83$43.183

*price indicative

RS Stock No.:
124-7667
Mfr. Part No.:
TDR 3-1213WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

200mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

5700000h

Number of Pins

14

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

THD

Depth

8.45mm

Standards/Approvals

RoHS

Length

18.9mm

Series

TDR 3WI

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series


Compact design in DIP package

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy