TRACO POWER TEN 30WIN DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$958.17

(exc. GST)

$1,053.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$958.17$95.817
2 - 3$937.08$93.708
4 +$916.95$91.695

*price indicative

RS Stock No.:
166-5625
Mfr. Part No.:
TEN 30-4812WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

4:1

MTBF

1300000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

30W

Package Type

Shielded Metal Case

Depth

10.2mm

Length

40.6mm

Series

TEN 30WIN

Width

25.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

90%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Single Output, Through-Hole Mounting Type - TEN 30WIN Series - TEN 30-4812WIN


Tailor direct current to your needs with this DC-DC converter from Traco Power. It boosts safety in your circuitry thanks to inbuilt overvoltage and short-circuit protection. That means you can rely on it to stop electrical surges from swamping your equipment. This device delivers 30W of power to energise your industrial applications with ease. Its high mean time between failures of over one million hours offers reliable stamina to GET your jobs consistently over the line.

• 90% efficiency makes this an energy-conscious choice with minimal waste

• Light 30.5g weight doesn't add excess load to your setup

• Compact dimensions of 50.8 (L) x 10.2 (D) x 25.4mm (W) mean it's a space-efficient option

• Wide input voltage range between 18 and 75V DC for wide compatibility

Applications


• Factory automation

• Communications systems

• Automotive manufacturing

Does this product feature any fire-safety benefits?


Yes. Its potting is MADE from epoxy material that self-extinguishes within 10 seconds in the event of a fire.

Can I use this converter in harsh industrial conditions?


As it operates in a broad temperature range between -40°C and +75°C, this is an Ideal option for use in extreme environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy