TRACO POWER TEN 30WIN DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5618
- Mfr. Part No.:
- TEN 30-4813WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $45.56
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,035.03
(exc. GST)
$1,138.53
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,035.03 | $103.503 | - |
| 2 - 3 | $1,012.25 | $101.225 | $45.56 |
| 4 + | $990.49 | $99.049 | $178.16 |
*price indicative
- RS Stock No.:
- 166-5618
- Mfr. Part No.:
- TEN 30-4813WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1300000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | Shielded Metal Case | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Series | TEN 30WIN | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1300000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type Shielded Metal Case | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Series TEN 30WIN | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Single Output, 30.5g Weight - TEN 30WIN Series - TEN 30-4813WIN
Applications
Can I use this device in extreme temperatures?
What size is this unit?
Related links
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter -12 V/ 1.25 A 18V Input 30 W 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V Input PCB 6-Pin
