3M GPT-020P Transparent Double Sided Adhesive Square, 12.32N/cm, Acrylic Backing, 19mm x 50 m

Subtotal (1 unit)*

$99.07

(exc. GST)

$108.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.07

*price indicative

RS Stock No.:
265-8579
Mfr. Part No.:
7100276858
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Double Sided Adhesive Square

Tape Type

Adhesive Squares

Backing Material

Acrylic

Width

19mm

Length

50m

Thickness

200μm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

12.32N/cm

Trade Name

GPT-020P

Maximum Operating Temperature

160°C

Standards/Approvals

No

RoHS Status: Exempt

3M GPT Series Double Sided Adhesive Square, Acrylic Backing, 50mm Length - 7100276858


This double-sided adhesive square tape from 3M is a versatile solution for various applications. With a thickness of 0.2 mm and a width of 19 mm, this product offers high adhesion and temperature resistance. The polyester carrier ensures easy handling and clean unwinding, making it ideal for mounting, bonding, and fixing tasks in different industries.

Features & Benefits


• Acrylic adhesive for high adhesion to various substrate surfaces

• All-purpose tape suitable for a wide range of applications

• High shear and temperature resistance for durability

• Easy handling and converting due to the polyester carrier

• Film liner for clean handling and automatic unwinding

Applications


• Self-adhesive mounting of furniture trim, sealing profiles, and cable ducts

• Bonding and mounting of sales displays and billboards

• Fixing of decorative trims and emblems

Can it be used for mounting sales displays?


Yes, the double-sided adhesive squares are suitable for bonding and mounting sales displays.

Will it adhere well to glass surfaces?


The tape offers high adhesion to glass surfaces, making it a reliable choice for various applications.

Is it suitable for outdoor use?


Yes, the product's temperature resistance makes it suitable for outdoor applications where exposure to different temperatures is expected.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy