TRACO POWER THN 30WI DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 30 W, PCB, +85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $47.90

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,088.89

(exc. GST)

$1,197.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,088.89$108.889-
2 - 3$1,064.94$106.494$47.90
4 +$1,042.08$104.208$187.24

*price indicative

RS Stock No.:
166-6319
Mfr. Part No.:
THN 30-4812WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Series

THN 30WI

Maximum Operating Temperature

+85°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie


The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter

Ultra compact size

Shielded metal case with isolated base plate

Ultra wide 4:1 input voltage range

Very high efficiency across full load range up to 92%

Over temperature protection

Operating temperature range –40°C to +80°C and up to 85°C with heat-sink

No minimum load required

Remote On/Off control

Output voltage adjustable

I/O isolation voltage 1500 Vdc

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy