TRACO POWER TEN 30WIN DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 18V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $6.75

View bulk pricing options

Subtotal (1 unit)*

$124.44

(exc. GST)

$136.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 2$124.44-
3 - 4$122.19$6.75
5 +$119.94$22.50

*price indicative

RS Stock No.:
706-5180
Mfr. Part No.:
TEN 30-4831WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

4A

Output Current 2

416mA

Mount Type

PCB

Output Voltage 2

12V dc

Input Ratio

4:1

Number of Outputs

3

MTBF

1200000h

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case

Maximum Output Power

30W

Standards/Approvals

No

Series

TEN 30WIN

Length

50.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

88%

COO (Country of Origin):
TW

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series


30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package

Ultra-wide 4:1 input voltage range

Regulated outputs

±10% adjustable output voltage by using external resistors (single output models only)

1.5kV input / output isolation

High efficiency up to 91%

No minimum load required

Input filter meets EN 55022 Class A

Remote On/Off

Over-temperature, over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Operating temperature is with derating of 3.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
Suitable common mode chokes:
TEN 30-241x and TEN 30-242x : see 745-1222 (L1) and 745-1231 (L2)
TEN 30-243x : see 745-1183 (L1) and 745-1196 (L2)
TEN 30-481x and TEN 30-482x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-48xx : see 745-1183 (L1) and 745-1196 (L2)

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy