TRACO POWER TEN 30WIN DC/DC Converter, 12V, -12 V/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $48.68

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,105.60

(exc. GST)

$1,216.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,105.60$110.56-
2 - 3$1,081.26$108.126$48.68
4 +$1,058.05$105.805$190.20

*price indicative

RS Stock No.:
161-9701
Mfr. Part No.:
TEN 30-4822WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

1300000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case

Maximum Output Power

30W

Standards/Approvals

No

Series

TEN 30WIN

Depth

10.2mm

Length

40.6mm

Maximum Operating Temperature

75°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Dual Output, 1.25A Output Current - TEN 30WIN Series - TEN 30-4822WIN


In the market for a DC-DC converter with heavy-duty electrical specs? Trust in this one from Traco Power. A wide 4:1 input range means it accepts any voltage between 18 and 75V DC and outputs a carefully regulated ±12V DC with all the stability you need for charging your battery-operated devices. Thanks to its output accuracy of 1%, line regulation of 0.25% and load regulation of 1%, you can count on tightly controlled values for accurate results. The unit packs a hefty 30W Punch in a Compact package that's just 40.6mm long. This gives you a high-power-density component with a low profile that's a breeze to squeeze onto a crowded PCB.

Features & Benefits


• Comprehensive electrical protections reduce risk from over-temperature, over-voltage or overload faults

• Continuous short-circuit breaking with automatic recovery protects personnel while minimising system downtime

• Remote on-off function makes distance control a piece of cake

• Mean time between failures of 1,200,000hrs at +70°C so it's long-lasting

Applications


• Telecommunications networks

• Consumer electronics

• Industrial automation

How do I keep this converter cool?


Its 88% efficiency helps this converter stay cool using Air convection alone, but you can also combine it with a compatible heatsink (745-1234) for even greater cooling benefits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy