Actuonix Electrical Linear Actuator 50 mm 20lb 12V dc 46mm/s
- RS Stock No.:
- 180-8413
- Mfr. Part No.:
- P16-50-22-12-S
- Brand:
- Actuonix
Get a bulk buy discount
Add 10 more to save $65.70
View bulk pricing optionsSubtotal (1 unit)*
$335.11
(exc. GST)
$368.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $335.11 | - |
| 10 + | $328.54 | $65.70 |
*price indicative
- RS Stock No.:
- 180-8413
- Mfr. Part No.:
- P16-50-22-12-S
- Brand:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Load | 20lb | |
| Maximum Speed | 46mm/s | |
| Series | P16 | |
| Voltage | 12V dc | |
| Maximum Force | 50N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Overall Length Closed | 105.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 95g | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Load 20lb | ||
Maximum Speed 46mm/s | ||
Series P16 | ||
Voltage 12V dc | ||
Maximum Force 50N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Overall Length Closed 105.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 95g | ||
- COO (Country of Origin):
- CN
Miniature Linear Motion Series · P16
Actuonix Motion Devices unique line of Miniature Linear Actuators enables a new generation of motion-enabled product designs, with capabilities that have never before been combined in a device of this size. These linear actuators are a superior alternative to designing your own push/pull mechanisms.
The P16 actuators are complete, self-contained linear motion devices with position feedback for sophisticated position control capabilities, or end of stroke limit switches for simple two position automation. Several gear ratios are available to give you varied speed/force configurations.
The P16 is the next generation DC linear actuator from Actuonix. Featuring a compact side by side design with a planetary gearbox, these units offer higher speeds, higher forces and longer life than our other units. The P16 is powerful and weighing in at 95g-140g, it's light enough to mount almost anywhere.These units are operated by reversing polarity on the actuator's two leads. The "S" series has end of stroke limit switches to that will turn the unit off if it runs into its end stop. These can be run with a DPDT switch, push button switch, wireless controller, relay or for RC a you can use a brushed reversible DC motor controller.
Optional stroke lengths of 50mm, 100mm, 150mm or 200mm
3 gearing options for maximum forces between 50N (11lbs) and 300N (67lbs) and speeds between 4.8mm/s and 46mm/s
12V input only
Compact Side by Side Design
Longer available strokes (200mm)
Higher forces
Faster speeds
