Recom RP15 A DC/DC Converter, 3.3V dc/ 4 A, 12V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 8 units)*

$645.32

(exc. GST)

$709.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$645.32$80.665

*price indicative

RS Stock No.:
162-2722
Mfr. Part No.:
RP15-123.3SA
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1330000h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

15W

Package Type

Tube

Series

RP15 A

Width

9.9mm

Standards/Approvals

CE, EN 55032, REACH, RoHS, UL 60950-1

Weight

15g

Length

25.4mm

Depth

9.9mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series


High power density, ultra-miniature 25.4x25.4x9.9mm package

Wide 2:1 input voltage range

Regulated outputs

1.6kV input / output isolation

High efficiency up to 88%

Low ripple and noise

Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter

Over-voltage, over-current and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Operating temperature is with derating.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy