Recom RP15 A DC/DC Converter, 15V dc/ 1 A, 12V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8860
- Mfr. Part No.:
- RP15-1215SA
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 8 units)*
$608.30
(exc. GST)
$669.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $608.30 | $76.038 |
*price indicative
- RS Stock No.:
- 166-8860
- Mfr. Part No.:
- RP15-1215SA
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | Tube | |
| Standards/Approvals | EN 60950-1 | |
| Width | 9.9mm | |
| Series | RP15 A | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Weight | 15g | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type Tube | ||
Standards/Approvals EN 60950-1 | ||
Width 9.9mm | ||
Series RP15 A | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Weight 15g | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RP15-FW DC/DC Converter -15 V/ 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 A DC/DC Converter 12V dc Input Through Hole
- Recom RP15-FW DC/DC Converter -12 V/ 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Recom RP15 A DC/DC Converter 18V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15-FW DC/DC Converter -15 V/ 36V Input 15 W 85 °C Max Temp -40 °C Min Temp,
