Recom RP15-FW DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 15 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 9 units)*

$807.72

(exc. GST)

$888.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$807.72$89.747

*price indicative

RS Stock No.:
162-2668
Mfr. Part No.:
RP15-2415SFW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2350000h

Number of Pins

24

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

15W

Depth

10.2mm

Length

25.4mm

Standards/Approvals

No

Series

RP15-FW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

88%

COO (Country of Origin):
TW

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series


Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, requires external filter to meet EN 55022 Class A

Under voltage, over voltage (single), over load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Operating temperature with derating -40°C to +105°C.

Approvals

UL recognised

Standards

UL 1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy