Recom RP15-F DC/DC Converter, 3.3V dc/ 4 A, 24V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 9 units)*

$720.77

(exc. GST)

$792.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$720.77$80.086

*price indicative

RS Stock No.:
162-2786
Mfr. Part No.:
RP15-243.3SF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

4A

Output Current 2

4A

Mount Type

Through Hole

Number of Outputs

1

MTBF

2014000h

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

Tube

Maximum Output Power

15W

Length

50.8mm

Depth

10.2mm

Weight

27g

Standards/Approvals

UL, IEC, CSA

Width

10.2mm

Series

RP15-F

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-F Series


2:1 wide input voltage range

Regulated outputs

1.6kVdc isolation

Pi input filter

Fixed operating frequency

Six-sided continuous shield

Over-voltage, under-voltage, over-load and short circuit protection

Standard 2"x1" package

Efficiency up to 86%

Note

MTBF to BELLCORE TR-NWT-000332.
Operating temperature range is with derating.

Approvals

UL recognised

Standards

UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy