Recom RS DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 417-174
- Mfr. Part No.:
- RS-243.3SZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.43
(exc. GST)
$41.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $37.43 |
| 6 - 10 | $36.48 |
| 11 + | $35.90 |
*price indicative
- RS Stock No.:
- 417-174
- Mfr. Part No.:
- RS-243.3SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1398000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Series | RS | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1398000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Series RS | ||
Width 9.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 9 to 36V DC Input Voltage, 75% Efficiency - RS Series - RS-243.3SZ/H3
Power up your applications with this DC-DC converter from RECOM. The flexible unit juggles inputs between 9 and 36V DC to provide a steady output of 3.3V DC, helping to ensure your equipment doesn't fail due to fluctuating voltages. Isolation between the input and output helps to prevent electrical hazards. Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D) mean this component is just the thing for crowded PCBs.
Features & Benefits
• Self-extinguishes in fewer than 10 seconds for safety in the event of a fire
• Through-hole mounting for secure installation on a PCB
• Wide operating temperature range between -40°C and +85°C for use in demanding environments
Applications
• Medical equipment
• Assembly and packaging lines
• Consumer electronics
• Automotive manufacturing
• Testing and measuring devices
What's the efficiency rating of this DC-DC converter?
This unit has an efficiency of 75%, so it wastes minimal energy for optimal performance.
How do I choose the right DC-DC converter for my application?
Simply match the input voltage range with your power source and the output voltage with that of your application.
Related links
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter -12 V/ 83 mA 9V Input 2 W 75 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom REC30K DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
