Murata Power Solutions UWR DC/DC Converter, 18V dc, 9 V dc/, 9V dc Input 10 W, Through Hole, +100 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-0623
- Mfr. Part No.:
- UWR-5/2000-D12A-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0623
- Mfr. Part No.:
- UWR-5/2000-D12A-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | UWR | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18 V dc, 9 V dc | |
| Minimum Input Voltage | 9 V dc | |
| Maximum Output Power | 10 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Depth | 9.53 mm | |
| Isolation Voltage | 1.5 kV dc | |
| Length | 50.8 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series UWR | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18 V dc, 9 V dc | ||
Minimum Input Voltage 9 V dc | ||
Maximum Output Power 10 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Depth 9.53 mm | ||
Isolation Voltage 1.5 kV dc | ||
Length 50.8 mm | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
Murata 9.6W to 11W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series
Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 1834388
- Mfr. Part No. RPM3.3-6.0-CT
Each
$13.93
Each
$6.28
- RS Stock No. 0632227
- Mfr. Part No. MHB100-24S05
Each
$174.19
Each
$67.86
Related links
- Murata Power Solutions UWR DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max
- Murata Power Solutions UWR DC-DC Converter 10 → 18 V dc Input Through Hole, +85°C
- Murata Power Solutions TWR DC/DC Converter 36V dc Input Through Hole, 55 °C Max Temp -40 °C
- Murata Power Solutions UWR DC/DC Converter, 5V dc/ 3 A Output
- Murata Power Solutions DC/DC Converter 75 V dc/ -40 °C Max Temp Encapsulated
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp Encapsulated
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ -40 °C Max Temp










