Murata Power Solutions DC/DC Converter, 18V dc, 75 V dc/, Through Hole, -40 °C Max Temp Encapsulated
- RS Stock No.:
- 173-6880
- Mfr. Part No.:
- BPM15-120-Q48-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6880
- Mfr. Part No.:
- BPM15-120-Q48-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18 V dc, 75 V dc | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | -40 °C | |
| Package Type | Encapsulated | |
| Depth | 10.16 mm | |
| Efficiency | 85 % | |
| Isolation Voltage | 1.6 kV dc | |
| Length | 25.4 mm | |
| Number of Outputs | 2 | |
| Width | 25.4 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18 V dc, 75 V dc | ||
Mount Type Through Hole | ||
Maximum Operating Temperature -40 °C | ||
Package Type Encapsulated | ||
Depth 10.16 mm | ||
Efficiency 85 % | ||
Isolation Voltage 1.6 kV dc | ||
Length 25.4 mm | ||
Number of Outputs 2 | ||
Width 25.4 mm | ||
- COO (Country of Origin):
- CN
The BPM15 series offers high output current (up to ±1.5 Amps) in a 1"x1 metal package requiring no heat sink for most applications. The BPM15 series delivers fixed DC output voltage up to 15 Watts for printed circuit board mounting. Wide range inputs of 9 to 36 Volts DC (24 Volts nominal) or 18 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems.
Five-sided shielded metal package reduces
radiated emissions
Industry standard 1" x 1" x 0.40"
encapsulated package and pinout
Wide range input voltages 9-36 and
18-75 Vdc
Bipolar ±5V, ±12V and ±15V outputs
Up to 15 Watts or greater total output
power with over temperature shutdown
Isolation up to 1600 VDC (basic)
High efficiency flyback topology
Usable -40 to 85°C temperature range
(with derating)
Extensive self-protection shut down
features
- RS Stock No. 0632240
- Mfr. Part No. SFTN01L-05
Each
$12.08
- RS Stock No. 8294966
- Mfr. Part No. MEJ2D1209SC
Each
$22.30
Each
$82.36
Related links
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp Encapsulated
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ -40 °C Max Temp
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata Power Solutions BPM15 DC-DC Converter 9 → 36 V dc Input Through Hole,
- Murata Power Solutions DC/DC Converter 36 V dc/ -40 °C Max Temp DIP
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
- Murata Power Solutions BWR DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp











