Recom RPM-6.0 DC-DC Converter, 3.3V dc/ 6A Output, 4 → 15 V dc Input, 3.3W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 183-4388
- Mfr. Part No.:
- RPM3.3-6.0-CT
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4388
- Mfr. Part No.:
- RPM3.3-6.0-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Select all | ||
|---|---|---|
Brand Recom | ||
- COO (Country of Origin):
- SK
RECOM DC-DC Converter, ±3% Line Regulation, 88 to 97% Efficiency - RPM-6.0 Series - RPM3.3-6.0-CT
Looking for a small power conversion solution that's big on efficiency? Pick this DC-DC converter from RECOM. It steps down inputs between 4 and 15V DC to a steady 3.3V DC output to energise your low-voltage applications. The compact unit has dimensions of 12.19mm (L) x 12.19 (W) x 3.75mm (H), so it's a sure fit for crowded panels and PCBs. An efficiency rating between 88 and 97% indicates little energy is wasted as heat. This means the converter works like a charm at full load in temperatures up to +90°C without the need for additional cooling.
Features & Benefits
• Package with 6-sided shielding for optimal EMC performance
• Weighs just 1.1g so it won't be a drag on your system
• ±3% line regulation assures you the unit maintains its output voltage regardless of input fluctuations
Applications
• Consumer electronics
• Telecommunications networks
• Industrial control panels
• Commercial and domestic appliances
Does this DC-DC converter have built-in protection against electrical faults?
Yes, the unit features overcurrent, over-temperature and short-circuit protection to cover all the bases should something go wrong.
How do I mount this DC-DC converter?
Simply solder this surface-mounting component onto your PCB.
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 0632234
- Mfr. Part No. SDM30-12S12
Each
$53.49
Related links
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-2.0 DC-DC Converter 3 → 17 V dc Input Surface Mount, +105°C Max Temp -40°C
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom for RPM-6.0 Buck Regulator Module
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Murata MGK DC-DC Converter 8 → 14 V dc Input Surface Mount, +85°C Max Temp -40°C Min










