Murata Power Solutions UWR DC-DC Converter, 5V dc/ 2A Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
689-5564
Mfr. Part No.:
UWR-5/2000-D12A-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C2

Isolation Voltage

1.5kV dc

Depth

9.53mm

Length

50.8mm

Series

UWR

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 9.6W to 11W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series


Industry standard module

1.5kVdc isolation

Fully encapsulated metal case

UL 94V-0 package material

Murata Power Solutions - 0.75W to 15W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy