Murata Power Solutions DC/DC Converter, 36V dc, 9 V dc/, Through Hole, -40 °C Max Temp
- RS Stock No.:
- 167-6209
- Mfr. Part No.:
- BEI15-050-Q12P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6209
- Mfr. Part No.:
- BEI15-050-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36 V dc, 9 V dc | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | -40 °C | |
| Depth | 8.9 mm | |
| Efficiency | 84 % | |
| Isolation Voltage | 2.25 kV dc | |
| Length | 24.4 mm | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36 V dc, 9 V dc | ||
Mount Type Through Hole | ||
Maximum Operating Temperature -40 °C | ||
Depth 8.9 mm | ||
Efficiency 84 % | ||
Isolation Voltage 2.25 kV dc | ||
Length 24.4 mm | ||
Number of Outputs 2 | ||
- COO (Country of Origin):
- CN
Murata 15W Dual Output Regulated Isolated DC-DC Converter - BEI15 Series
15W isolated DC to DC converters with dual output and a wide 4:1 input range offering efficient regulated DC power.These isolated DC to DC converters have a full magnetic and optical isolation up to 2000 VDC and high ripple and noise specifications along with self protection features to avoid converter and external circuit faults. The high efficiency of these 15W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. Suitable applications for these DC to DC converters include small instruments, area limited microcontrollers, data communications equipment, remote sensor systems, vehicle and portable electronics.
Industry standard 0.96" x 1.1" x 0.35" open frame package and pinout
Pinout fits larger 1" x 2" converters
Wide 4:1 voltage input range
Full magnetic and optical isolation with basic protection of up to 2000 VDC
High efficiency with minimal heat buildup enabling fanless operation
Extensive self-protection shut down features
Positive On/Off control polarity
Meets EN55022 and CISPR22 with external filter
Murata Power Solutions - 0.75W to 15W
Note
For information on temperature derating please see datasheet on our website
Approvals
UL
Standards
Meets UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1
Related links
- Murata Power Solutions BEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions SPM25 DC/DC Converter 9 V dc/ -40 °C Max Temp Metal case
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp Encapsulated
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
