Murata Power Solutions UWR DC/DC Converter, 5V dc/ 3 A Output, 18V dc Input, +85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $61.08

View bulk pricing options

Subtotal (1 tube of 16 units)*

$1,388.89

(exc. GST)

$1,527.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,388.89$86.806-
2 - 3$1,358.35$84.897$61.08
4 +$1,329.17$83.073$238.88

*price indicative

RS Stock No.:
167-0968
Mfr. Part No.:
UWR-5/3000-D24A-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

5V dc

Minimum Input Voltage

18V dc

Output Current

3A

Length

25.4mm

Depth

12.6mm

Series

UWR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Murata 15W Single Output Regulated Isolated DC-DC Converter - UWR-A Series


Wide 2:1 input voltage range

High efficiency

Regulated output

1.5kV input/output isolation

Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor

Over- and Under-voltage lockout, over-voltage protection

Output current limiting and continuous short circuit protection

UL 94V-0 plastic package with standoffs

Industry standard pin-out

Over- and Under-voltage lockout, over-voltage protection

Output current limiting and continuous short circuit protection

Murata Power Solutions - 0.75W to 15W


Note

Operating temperature is without derating.

Standards

UL 1950, EN 60950-1, IEC 950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy