TRACO POWER TDN 5WISM DC/DC Converter, 15V/ 168 mA, 36V Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 143-8494
- Mfr. Part No.:
- TDN 5-2423WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 143-8494
- Mfr. Part No.:
- TDN 5-2423WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 168mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2960000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Series | TDN 5WISM | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V | ||
Output Current 1 168mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2960000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Width 9.1mm | ||
Series TDN 5WISM | ||
Efficiency 84% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Ultra Compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Related links
- TRACOPOWER TDN 5WISM DC/DC Converter 36V Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V Input Surface 8-Pin
