Recom RPX-2.5 DC/DC Converter, 1.2V dc, 6 V dc/ 2.5 A, 12V dc Input, 4.5V, Surface, 85 °C Max Temp -40 °C Min Temp, QFN

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.65

(exc. GST)

$7.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$6.65-
3 - 4$6.561%
5 +$6.453%

*price indicative

RS Stock No.:
193-6474
Distrelec Article No.:
301-65-011
Mfr. Part No.:
RPX-2.5-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

1.2V dc, 6V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Mount Type

Surface

Number of Outputs

1

MTBF

400000000h

Ripple and Noise

22mV Pk-Pk

Output Voltage Adjustment Range

1. 2 → 6 V dc

Output Current 1

2.5A

Package Type

QFN

Series

RPX-2.5

Weight

107mg

Standards/Approvals

REACH

Width

4.6mm

Length

4.1mm

Depth

2.1mm

Maximum Operating Temperature

85°C

Efficiency

0.91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The RPX-2.5 is a buck converter with integrated inductor in a tiny 4.5mm x 4mm x 2mm thermally enhanced QFN package (the smallest in its class). The input range is from 4.5 to 28VDC, allowing 5V, 12V or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 1.2V up to 6V. The output current is up to 2.5A and is fully protected against continuous short-circuits, output overcurrent or over-temperature faults. The enable pin features an internal pull-up current source, so will operate with open-drain, open-collector, logic gate or switched inputs (leave open if not used).

Buck regulator power module with integrated shielded inductor

28V maximum input voltage

2.5A maximum output current

SCP, OCP, OTP, OVP and UVLO protection

4.5mm x 4mm low profile QFN package

Flip-Chip technology for improved thermal management

Efficiency up to 91%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy