TRACO POWER TDN 5WISM DC/DC Converter, 15V/ 168 mA, 36V Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
141-8477
Mfr. Part No.:
TDN 5-2423WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

168mA

Mount Type

Surface

Input Ratio

4:1

MTBF

2960000h

Number of Outputs

2

Number of Pins

8

Isolation Voltage

1.6kV

Package Type

Surface Mount

Maximum Output Power

5W

Series

TDN 5WISM

Standards/Approvals

No

Width

9.1mm

Length

13.2mm

Depth

9.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

84%

Ultra Compact SMD package 13.2 x 9.1 x 10.2 mm

Fully regulated outputs

I/O-isolation 1500 VDC

Operating temperature range -40°C to +75°C

Short circuit protection

Remote On/Off

3-year product warranty

The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy