TRACO POWER TDN 5WISM DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 143-7578
- Mfr. Part No.:
- TDN 5-2411WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.16
(exc. GST)
$44.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $40.16 | - |
| 3 - 4 | $39.17 | 2% |
| 5 + | $38.55 | 4% |
*price indicative
- RS Stock No.:
- 143-7578
- Mfr. Part No.:
- TDN 5-2411WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 2960000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Series | TDN 5WISM | |
| Depth | 9.9mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 2960000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Series TDN 5WISM | ||
Depth 9.9mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Traco Power DC-DC Converter, 1000mA Output Current, 1.6kV DC Isolation Voltage - TDN 5WISM Series - TDN 5-2411WISM
When your voltages need to take a step down, do it safely with this DC-DC converter from Traco Power. It draws an input between 9 and 36V DC and lowers it to give you a 5V DC output. As this is regulated with a load variation of no more than 1%, you can be sure of a constant power supply. This helps to keep sensitive circuits and components working reliably. To boost the converter's dependability, it features an isolation voltage of 1.6kV DC to keep your input and output apart. Integrated short-circuit protection provides an extra layer of safety.
Features & Benefits
• Operating temperature range between -40°C and +75°C makes it handy for consumer and industrial applications
• Remote On/Off function and efficiency of 80% makes it a power-saving option
• Typical ripple and noise of 75mVp-p minimises interference
Applications
• Audio-visual equipment
• Consumer electronics
• Telecommunications networks
• IT hubs
Is this DC-DC converter compact?
Dimensions of 13.2 (L) x 9.1 (W) x 10.2mm (D) mean this DC-DC converter is a Compact choice. Thanks to surface mounting technology and a 2.7g weight, it can be attached directly to your PCB.
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 36V Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V Input Surface
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 36V Input Surface 8-Pin
- TRACOPOWER TDN 5WISM DC/DC Converter 75V dc Input Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter 13.2V dc Input Surface, 75 °C Max Temp -40 °C Min










