TRACO POWER TRN 1SM DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 137-3000
- Mfr. Part No.:
- TRN 1-0511SM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.35
View bulk pricing optionsSubtotal (1 unit)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $18.03 | - |
| 3 - 4 | $17.58 | $1.35 |
| 5 + | $17.30 | $3.65 |
*price indicative
- RS Stock No.:
- 137-3000
- Mfr. Part No.:
- TRN 1-0511SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 7400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 11.9mm | |
| Depth | 7.6mm | |
| Width | 11.3mm | |
| Standards/Approvals | No | |
| Series | TRN 1SM | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 7400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 11.9mm | ||
Depth 7.6mm | ||
Width 11.3mm | ||
Standards/Approvals No | ||
Series TRN 1SM | ||
Maximum Operating Temperature 90°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRN 1SM Series DC-DC Converter, 5V DC Output Voltage, 200mA Output Current - TRN 1-0511SM
This isolated DC-DC converter is designed to provide a stable 5V DC output at 200mA. Its Compact dimensions of 11.9mm x 11.3mm x 7.6mm make it Ideal for applications where space is limited. The converter operates within a wide voltage input range of 4.5 to 13.2V DC and can function reliably in temperatures from -40°C to +90°C, ensuring robust performance across various environments.
Features & Benefits
• High efficiency of 79% improves energy utilisation
• I/O isolation voltage of 1.6 kV DC enhances safety
• Short circuit protection ensures operational safety
• Compact SMD package saves valuable PCB space
• Fully regulated output for stable voltage supply
• No minimum load requirement simplifies integration
Applications
• Used in automation systems requiring a low voltage power supply
• Suitable for communication devices demanding high efficiency
• Ideal for medical equipment needing stable power regulation
• Integrated within devices in the electrical and mechanical industries
What input voltage range does this converter operate within?
It operates within a voltage range of 4.5 to 13.2V DC, with a nominal input of 9V DC.
How does the converter's design contribute to its reliability?
The converter is designed to meet standards like EN 62368-1And has an operational temperature range from -40°C to +90°C, providing reliable performance in various conditions.
What safety features are included to protect against faults?
It features short circuit protection and functional I/O isolation to ensure safety during operation, even under adverse conditions.
Related links
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
