Recom REC6A DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 65 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-3207
- Mfr. Part No.:
- REC6A-2405SW/H2
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.10
(exc. GST)
$27.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $25.10 |
| 4 - 7 | $24.87 |
| 8 + | $24.54 |
*price indicative
- RS Stock No.:
- 139-3207
- Mfr. Part No.:
- REC6A-2405SW/H2
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 499000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | REC6A | |
| Width | 20.3mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 499000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series REC6A | ||
Width 20.3mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom REC6A Series 6W DC-DC Converter
The Recom REC6A Series is a cost effective, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. The REC6A converters are designed for industrial applications, are able to drive high capacitive laods and operate over the full -40 °C to +65 °C temperature range without derating. 3 year warranty available.
Features and Benefits
• 2:1 Input Range Voltage
• Efficiency up to 80%
• EMI Class A without external components
• Continuous Short Circuit Protection
• No Minimum Load Required;• DIP24 Package;• 3 year warranty
- RS Stock No. 1392810
- Mfr. Part No. REC5A-2405SW/H2/X1
1 Tube of 15
$341.87
- RS Stock No. 1392954
- Mfr. Part No. REC5A-2405SW/H2
Each
$24.04
- RS Stock No. 1392964
- Mfr. Part No. REC5A-2405SW/H2/X1
Each
$24.08
- RS Stock No. 1244211
- Mfr. Part No. RS6-2405S
Each
$25.40
Related links
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC6A DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REC6A DC/DC Converter 9V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom RSE DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSOE DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min Temp
- Recom REC10 DC/DC Converter 18V dc Input Through Hole











