Recom REC3A DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save -

View bulk pricing options

Subtotal (1 unit)*

$19.81

(exc. GST)

$21.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$19.81-
4 - 7$19.68-
8 +$19.431%

*price indicative

RS Stock No.:
139-3213
Mfr. Part No.:
REC3A-2405SW/H2
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

593000h

Number of Outputs

1

Isolation Voltage

2kV dc

Package Type

DIP-24

Maximum Output Power

3W

Standards/Approvals

No

Length

31.8mm

Depth

10.2mm

Series

REC3A

Width

20.3mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

Recom REC3A Series 3W DIP24 DC-DC Converter


The REC3A series from Recom is a cost efficient general purpose isolated DC-DC Converter with a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, short circuit protection. The converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +85°C temperature range without derating.;2405 and 0505 versions available with industry case and pinning. UVLO option also available. 3-year warranty. For use in multi-channel test and measurement, industrial automation

Features and Benefits


• 2:1 Input voltage range

• Efficiency up to 81%

• Continuous short circuit protection

• EMI Class A without external components

• No minimum load required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy